Camblock Plus CTBP90VG/2 5mm Inline Vertical Terminal Block 2p

MPN
CTBP90VG/2
Brand
CamdenBoss
Order Code
20-3049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockContact us for additional stock

A 2 pole 5mm pitch horizontal inline professional rising clamp terminal block designed for use on PCBs.

This horizontal connector is ideal for use in any installation and provide a versatile wire to board connection method. Additional features include an interlock mechanism and inline cable entry


  • Rating 24A 450V
  • Professional rising clamp terminals
  • Standard profile
  • Moulded in green UL94-V0 flame retardant PA66
  • Cable acceptance 0.5 to 2mm2 (24 to 12AWG)
  • Double row pins for enhanced board stability
  • Useful in restricted horizontal access applications
  • Inline cable entry
  • Interlocking modules

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screwless
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 450V

Reviews

Be the first to submit a review

Trustpilot