CamdenBoss Camblock Plus 5mm Terminal Blocks Inline Vertical Screw PCB

CamdenBoss Brand: CamdenBoss

A range of 5mm pitch vertical inline professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include an interlock mechanism and inline cable entry

  • Available in a choice of ways
  • Rating 24A 450V
  • Professional rising clamp terminals
  • Standard profile
  • Moulded in green UL94-V0 flame retardant PA66
  • Cable acceptance 0.5 to 2mm2 (24 to 12AWG)
  • Double row pins for enhanced board stability
  • Useful in restricted horizontal access applications
  • Inline cable entry
  • Interlocking modules
Order codePart numberPolesLength (mm)
20-3049CTBP90VG/2212.5
20-3048CTBP90VG/3317.5
20-3359CTBP90VG/4422.5
20-3358CTBP90VG/5527.5
20-3357CTBP90VG/6632.5
20-3356CTBP90VG/7737.5
20-3355CTBP90VG/8842.5
20-3354CTBP90VG/9947.5
20-3362CTBP90VG/101052.5
20-3361CTBP90VG/111157.5
20-3360CTBP90VG/121262.5

RatingUL 20A 300V, VDE 24A 450V
Insulation resistance500MΩ @ 500V
Withstand voltage2000V AC / 1 min
Contact resistance20mΩ
Pin/terminalTin plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.5 to 2mm² (24 to 12 AWG)
PCB Hole size1.4mm
MouldingPA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Rating Standard Pitch Mounting Type Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBP90VG/2 5mm Inline Vertical Terminal Block 2p
Camblock Plus CTBP90VG/2 5mm Inline Vertical Terminal Block 2p
Standard range
Order code: 20-3049
MPN: CTBP90VG/2

Despatched same day - 25 in stockContact us for additional stock
1+ £0.251
Price per unit Ex VAT
2 Horizontal 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/3 5mm Inline Vertical Terminal Block 3p
Camblock Plus CTBP90VG/3 5mm Inline Vertical Terminal Block 3p
Standard range
Order code: 20-3048
MPN: CTBP90VG/3

Despatched same day - 98 in stockContact us for additional stock
1+ £0.382
Price per unit Ex VAT
3 Horizontal 24A 450V profile 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/4 5mm Inline Vertical Terminal Block 4p
Camblock Plus CTBP90VG/4 5mm Inline Vertical Terminal Block 4p
Extended range
Order code: 20-3359
MPN: CTBP90VG/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.54
Price per unit Ex VAT
4 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/5 5mm Inline Vertical Terminal Block 5p
Camblock Plus CTBP90VG/5 5mm Inline Vertical Terminal Block 5p
Extended range
Order code: 20-3358
MPN: CTBP90VG/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £4.56
Price per unit Ex VAT
5 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/6 5mm Inline Vertical Terminal Block 6p
Camblock Plus CTBP90VG/6 5mm Inline Vertical Terminal Block 6p
Extended range
Order code: 20-3357
MPN: CTBP90VG/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £2.67
Price per unit Ex VAT
6 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/7 5mm Inline Vertical Terminal Block 7p
Camblock Plus CTBP90VG/7 5mm Inline Vertical Terminal Block 7p
Extended range
Order code: 20-3356
MPN: CTBP90VG/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £6.39
Price per unit Ex VAT
7 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/8 5mm Inline Vertical Terminal Block 8p
Camblock Plus CTBP90VG/8 5mm Inline Vertical Terminal Block 8p
Extended range
Order code: 20-3355
MPN: CTBP90VG/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £3.02
Price per unit Ex VAT
8 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/9 5mm Inline Vertical Terminal Block 9p
Camblock Plus CTBP90VG/9 5mm Inline Vertical Terminal Block 9p
Extended range
Order code: 20-3354
MPN: CTBP90VG/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £4.36
Price per unit Ex VAT
9 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/10 5mm Inline Vertical Terminal Block 10p
Camblock Plus CTBP90VG/10 5mm Inline Vertical Terminal Block 10p
Standard range
Order code: 20-3362
MPN: CTBP90VG/10

Order in multiples of 250


Despatched within 5 working days - 10 in stock
250+ £4.78
Price per unit Ex VAT
10 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/11 5mm Inline Vertical Terminal Block 11p
Camblock Plus CTBP90VG/11 5mm Inline Vertical Terminal Block 11p
Extended range
Order code: 20-3361
MPN: CTBP90VG/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £5.26
Price per unit Ex VAT
11 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V
Camblock Plus CTBP90VG/12 5mm Inline Vertical Terminal Block 12p
Camblock Plus CTBP90VG/12 5mm Inline Vertical Terminal Block 12p
Extended range
Order code: 20-3360
MPN: CTBP90VG/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £5.75
Price per unit Ex VAT
12 Vertical 5mm Through Hole 24 to 12AWG Screwless Green 24A 1 450V

Trustpilot