DYMO S0718580 / 18443 RHINO 9mm Vinyl Black on White

MPN
18443
Brand
DYMO
EAN-13
0071701184436
Order Code
06-0547
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.61 £16.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 10 days

RHINO vinyl labels from DYMO are the perfect solution for general labelling in and around industrial facilities. The labels are ideal for warning and safety messages, patch panels, face plates and general labelling. RHINO vinyl labels can be used outdoors in direct sunlight.


  • Width 9mm
  • Black lettering on white background
  • Tape length 5.5m
  • DYMO type S0718580 / 18443
Type ID1
Colour Black on white
Size 9mm
Tape length 5.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot