DYMO RHINO ID1 Industrial Vinyl Label Printer Tapes

DYMO Brand: DYMO

RHINO vinyl labels from DYMO are the perfect solution for general labelling in and around industrial facilities. The labels are ideal for warning and safety messages, patch panels, face plates and general labelling. RHINO vinyl labels can be used outdoors in direct sunlight.

  • See Technical Specification for sizes and material
Description Image Product Buy Pricing (Ex VAT) Length Colour Type Adhesive Size Tape length
DYMO S0718580 / 18443 RHINO 9mm Vinyl Black on White
DYMO S0718580 / 18443 RHINO 9mm Vinyl Black on White
Standard range
Order code: 06-0547
MPN: 18443

Despatched same day - 11 in stockFurther 11 despatched in 3 working days
1+ £16.57
Price per unit Ex VAT
Black on white ID1 9mm 5.5m
DYMO S0718450 / 18432 Rhino Vinyl Tape ID1 12mm x 5.5m Black on Yellow
DYMO S0718450 / 18432 Rhino Vinyl Tape ID1 12mm x 5.5m Black on Yellow
Standard range
Order code: 64-1813
MPN: S0718450

Despatched within 4 working days - 36 in stock
1+ £22.69
Price per unit Ex VAT
5.5m Label printer tape Permanent
DYMO S0718620 / 18445 Rhino Vinyl Tape ID1 19mm x 5.5m Black on White
DYMO S0718620 / 18445 Rhino Vinyl Tape ID1 19mm x 5.5m Black on White
Extended range
Order code: 64-1828
MPN: S0718620

Despatched within 4 working days - 25 in stock
1+ £19.78
Price per unit Ex VAT
5.5m Label printer tape Permanent

Trustpilot