Jacob K341-1016-00 kWik Fix Cable Gland, M16 Light Grey RAL 7035

MPN
K341-1016-00
Brand
Jacob
Order Code
04-1991
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M16 M20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
88 in stock, despatched same dayAdditional quantity lead time 3 weeks

This M16, light grey cable gland from the Kwik Fix range is a unique cable gland that is manufactured from Polyamide PA6 V-2, it is assembled from one side only, so there are no special tools required (no separate lock-nut required) and also making installation very quick and simple.

Assembly of the gland simply consists of placing gland through hole and fastening the hexagonal locknut from the outside, turning anti-clockwise, then install the cable and tighten the dome nut, turning clockwise.

Especially suitable for use in switch cabinets, enclosures, cooling and heating systems and in all areas where there is limited space on the inner side, e.g. cable trays, etc.


Thread Size M16
Colour Grey
Material Polyamide 6
IP Rating n/a
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot