Hylec 50.612 M-L M12 Brass Dome Cable Gland

MPN
50.612 M-L
Brand
Hylec
Order Code
04-1870
Country of Origin
United Kingdom
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 PG7
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 89 in stockAdditional quantity lead time 3 weeks

Easy to install high strength compression type dome top cable glands from Hylec manufactured in nickel plated brass with a metric thread for use with PVC or rubber circular profile cables,


  • Protection to IP68 is achieved by employing a fully insulated Neoprene cable seal and Perbunan O-ring on external fixing thread
  • Cable diameter range 3 to 6mm
  • Thread size M12 x 1.5
  • Thread length 10mm
  • Integrated anchorage
  • Supplied complete with lock nut
  • Operating temperature –30°C to +100°C
  • CSA approved
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot