Easter Opening Hours and Delivery Dates here
Optimas 3001200 Strain Relief Bush 8.3-9.1mm Cable

Optimas 3001200 Strain Relief Bush 8.3-9.1mm Cable

Order Code:

04-0264

Brand: Optimas MPN: 3001200

Discontinued


Nylon bushes from Optimas used to protect and secure cables at the point of entry or exit.


  • Anchors and protects the cable
  • Absorbs push, pull and twist
  • Cost-effective single assembly
  • Moulded from Nylon 6.6
  • Conforms to UL requirements
  • Diameter range 8.3 to 9.1mm
  • Supplied in black
Colour Black
Material Polyamide 6.6
Type Strain relief bushing
Diameter range 8.3 to 9.1mm
Dimensions 15.9mm

Trustpilot