Optimas 3001140 Strain Relief Bush 5.6-6.2mm Cable

MPN
3001140
Brand
Optimas
Order Code
04-0261
Country of Origin
USA
  • Quickly find another product in this range by Diameter:

    range 5.6 to 6.2mm range 6.4 to 7.4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 3,254 in stockAdditional quantity lead time 14 days

Nylon bushes from Optimas used to protect and secure cables at the point of entry or exit.


  • Anchors and protects the cable
  • Absorbs push, pull and twist
  • Cost-effective single assembly
  • Moulded from Nylon 6.6
  • Conforms to UL requirements
  • Diameter range 5.6 to 6.2mm
  • Supplied in black
Colour Black
Material Polyamide 6.6
Type Cable bush
Diameter range 5.6 to 6.2mm
Dimensions 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot