Christmas Opening Hours and Delivery Dates here

UniStrand 5 Core 0.75mm 6A 3185Y PVC White Mains Power Cable 100M Reel

Order Code:

02-0352

Brand: UniStrand MPN: A6Y050075WH
Qty Unit Price (Ex VAT)
1+ £79.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • White sheath
  • 5-Core
  • CSA 0.75mm²
  • Rating 6A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Colour White
Number of Cores 5
Insulation Material PVC
Length 100m
Type Mains Cable
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot