UniStrand 0.75mm 6A 3 Core 2183Y Black Mains PVC Flexible Cable 100M Reels

MPN
UMF030075BK
Brand
UniStrand
Order Code
02-0239
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

A light duty mains cable for use in domestic premises, kitchens and offices, with light portable appliances such as radios, table lamps, office equipment, etc.
  • Rated 6A
  • Colour black
  • 3 Core
  • Round profile
  • Class 5 flexible conductor
  • PVC insulation and sheath
  • BS EN 50525, VDE, IEC 60332, BS EN 60228
  • Rating 300V
  • Flexed rating +5°C to +70°C
  • Minimum bend radius 6 x OD
  • Supplied on reels of 100m
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Type Round mains cable
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot