UniStrand 0.5mm 3A 2 Core 2182Y Black Mains PVC Flexible Cable 100M Reels

MPN
UMF020050BK
Brand
UniStrand
Order Code
02-0233
Country of Origin
Turkey
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

A light duty mains cable for use in domestic premises, kitchens and offices, with light portable appliances such as radios, table lamps, office equipment, etc.
  • Rated 3A
  • Colour black
  • 2 Core
  • Round profile
  • Class 5 flexible conductor
  • PVC insulation and sheath
  • BS EN 50525, VDE, IEC 60332, BS EN 60228
  • Rating 300V
  • Flexed rating +5°C to +70°C
  • Minimum bend radius 6 x OD
  • Supplied on reels of 100m
Colour Black
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Class 5 flexible conductor
Rating 300v
Type Round mains cable
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot