Alpha Wire 5856 RD005 Red 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)

MPN
5856 RD005
Brand
Alpha Wire
Order Code
01-5400
Country of Origin
USA
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.50
3+ £53.71
5+ £51.94
10+ £48.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 22/05/2026


A 20AWG hook-up wire with red PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.


  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 20AWG
Conductor Cross Section 1.16mm²
Number of Cores 1
Conductor Stranding 19/32
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Type Hook Up Wire
Cable Diameter 1.47mm
Diameter (in) 0.058
Height 2In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 19/32
Voltage 600
Weight 0.8Kg
Width 2.75In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot