Alpha Wire 5856 20AWG Hook Up Wire 600V PTFE 30.5m

Alpha Wire Brand: Alpha Wire

A range of 20AWG hook-up wire with stranded copper conductor and PTFE insulation. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.

  • Available in a range of colours
  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Diameter (in) Height Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight Width
Alpha Wire 5856 WH005 White 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 WH005 White 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5398
MPN: 5856 WH005

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £75.30
3+ £67.77
5+ £60.23
10+ £52.73
Price per unit Ex VAT
White 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In
Alpha Wire 5856 BK005 Black 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 BK005 Black 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5399
MPN: 5856 BK005

Despatched same day - 1 in stockAdditional quantity lead time 14 days
1+ £73.49
10+ £70.13
100+ £64.80
500+ £58.70
Price per unit Ex VAT
Black 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In
Alpha Wire 5856 RD005 Red 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 RD005 Red 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5400
MPN: 5856 RD005

Despatched same day - 4 in stockAdditional quantity lead time 5 months
1+ £79.06
3+ £78.27
5+ £77.45
10+ £75.88
Price per unit Ex VAT
Red 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In
Alpha Wire 5856 GR005 Green 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 GR005 Green 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5401
MPN: 5856 GR005

Despatched same day - 1 in stockAdditional quantity lead time 14 days
1+ £65.74
Price per unit Ex VAT
Green 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In
Alpha Wire 5856 YL005 Yellow 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 YL005 Yellow 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5402
MPN: 5856 YL005

Back order - 3 availableBack-order availability date - 04/11/2026
1+ £73.03
3+ £65.73
5+ £58.44
10+ £51.14
Price per unit Ex VAT
Yellow 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In
Alpha Wire 5856 BL005 Blue 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5856 BL005 Blue 20AWG 19/32 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5403
MPN: 5856 BL005

Back order - 3 availableBack-order availability date - 04/11/2026
1+ £58.71
3+ £58.12
5+ £57.53
10+ £56.35
Price per unit Ex VAT
Blue 20AWG 1.16mm² 1 19/32 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.47mm 0.058 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/32 600 0.8Kg 2.75In

Trustpilot