Alpha Wire 5851 OR005 Orange 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft)

MPN
5851 OR005
Brand
Alpha Wire
Order Code
01-5355
Country of Origin
USA
  • Quickly find another product in this range by Colour:

    Black Blue Brown Green Orange
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

A 30AWG hook-up wire with orange PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.


  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Orange
AWG 30AWG
Conductor Cross Section 0.64mm²
Number of Cores 1
Conductor Stranding 7/38
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Cable Diameter 0.81mm
Diameter (in) 0.032
Height 1In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/38
Voltage 600
Weight 0.3Kg
Width 2.75In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot