Alpha Wire 5851 BK005 Black 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft) |
01-5349
|
|
Despatched same day - 3 in stockAdditional quantity lead time 14 days
|
1+ £34.62
| 1+ |
£34.62 |
| 3+ |
£34.25 |
| 5+ |
£33.91 |
| 10+ |
£33.23 |
Price per unit Ex VAT
|
Black |
30AWG |
0.64mm² |
1 |
7/38 |
Polytetrafluoroethylene (PTFE) |
30.5m |
0.81mm |
0.032 |
1In |
PTFE |
-60 to 200° |
UNSHIELDED |
No |
CSA, UL |
7/38 |
600 |
0.3Kg |
2.75In |
Alpha Wire 5851 GR005 Green 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft) |
01-5351
|
|
Despatched same day - 3 in stockAdditional quantity lead time 14 days
|
1+ £33.76
Price per unit Ex VAT
|
Green |
30AWG |
0.64mm² |
1 |
7/38 |
Polytetrafluoroethylene (PTFE) |
30.5m |
0.81mm |
0.032 |
1In |
PTFE |
-60 to 200° |
UNSHIELDED |
No |
CSA, UL |
7/38 |
600 |
0.3Kg |
2.75In |
Alpha Wire 5851 BL005 Blue 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft) |
01-5353
|
|
Available to back orderPlease contact us for lead time
|
1+ £32.21
Price per unit Ex VAT
|
Blue |
30AWG |
0.64mm² |
1 |
7/38 |
Polytetrafluoroethylene (PTFE) |
30.5m |
0.81mm |
0.032 |
1In |
PTFE |
-60 to 200° |
UNSHIELDED |
No |
CSA, UL |
7/38 |
600 |
0.3Kg |
2.75In |
Alpha Wire 5851 BR005 Brown 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft) |
01-5354
|
|
Despatched same day - 2 in stockAdditional quantity lead time 5 months
|
1+ £30.22
Price per unit Ex VAT
|
Brown |
30AWG |
0.64mm² |
1 |
7/38 |
Polytetrafluoroethylene (PTFE) |
30.5m |
0.81mm |
0.032 |
1In |
PTFE |
-60 to 200° |
UNSHIELDED |
No |
CSA, UL |
7/38 |
600 |
0.3Kg |
2.75In |
Alpha Wire 5851 OR005 Orange 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft) |
01-5355
|
|
Despatched same day - 4 in stockAdditional quantity lead time 14 days
|
1+ £30.22
Price per unit Ex VAT
|
Orange |
30AWG |
0.64mm² |
1 |
7/38 |
Polytetrafluoroethylene (PTFE) |
30.5m |
0.81mm |
0.032 |
1In |
PTFE |
-60 to 200° |
UNSHIELDED |
No |
CSA, UL |
7/38 |
600 |
0.3Kg |
2.75In |