CAT 980621ING 4in1 Laser Range Finder Cross Line Laser 40m Professional

MPN
980621ING, 693089
Brand
CAT
EAN-13
4710025145117
Order Code
08-7332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 426 availableBack-order availability date - 16/11/2026

The CAT 4in1 Laser Range Finder, manufacturer part number 980621ING, is a versatile tool featuring a cross line laser with a range of up to 40 metres. It serves as a distance meter, length measure, and range finder, ideal for precision tasks in construction and surveying. This laser rangefinder is perfect for accurately measuring distances and ensuring straight alignment in various professional settings.
Type Laser range finder
Accuracy ± 5mm
Laser Category 2
Laser wavelength 670nm
Max. reading range 40m
Min. reading range 51mm
Misc Attribute 1 Detector, Laser rangefinder, digital spirit level, cross line laser
Misc Attribute 2 4in1
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot