CAT 980568I Tool Bag Empty 90x310x265mm 4 Elastic Pockets Hammer Loop

MPN
980568I
Brand
CAT
EAN-13
4710025142604
Order Code
08-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.44 £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Caterpillar's tool bag 980568I features dimensions of 90 x 310 x 265 mm. It is designed for convenient tool storage and is perfect for organising a variety of tools. This empty tool bag is suitable for professional tradespeople and DIY enthusiasts alike.
Type Tool bag (empty)
Height 265mm
Width 310mm
Length 90mm
Material Polyester fabric
Dim (L x W x H) 90 x 310 x 265 mm
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot