CAT 980199N Tool Bag 56 Pockets Clear Compartment Padded Strap

MPN
980199N
Brand
CAT
EAN-13
4710025140914
Order Code
08-7326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £91.98 £78.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Caterpillar manufactures the CAT 980199N Tool Bag (empty), offering durable and compact tool storage. Measuring 457 x 305 x 155 mm, this tools bag is ideal for organising various hand tools. It's suitable for both professional tradespeople and DIY enthusiasts requiring a reliable bag for tools.
Type Tool bag (empty)
Height 155mm
Width 305mm
Length 457mm
Material Polyester fabric
Dim (L x W x H) 457 x 305 x 155 mm
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot