Carver 301101 T321-250 Standard-Duty Long Reach Rack Clamp 25cm

MPN
301101
Brand
Carver
Order Code
95-3221
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Carver Standard-Duty Long Reach Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T321-250 Standard-Duty Long Reach Rack Clamp has the following specifications:

Capacity: 250mm (10in).
Reach: 120mm (4.3/4in).
Overall Length: 360mm (14.1/8in).
Clamping Force: 5,650N.
Weight: 2.0kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot