T321-250 Standard-Duty Long Reach Rack Clamp 25cm

Carver Brand: Carver

The Carver Standard-Duty Long Reach Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T321-250 Standard-Duty Long Reach Rack Clamp has the following specifications:

Capacity: 250mm (10in).
Reach: 120mm (4.3/4in).
Overall Length: 360mm (14.1/8in).
Clamping Force: 5,650N.
Weight: 2.0kg.

Description Image Product Buy Pricing (Ex VAT) Type
Carver 301101 T321-250 Standard-Duty Long Reach Rack Clamp 25cm
Carver 301101 T321-250 Standard-Duty Long Reach Rack Clamp 25cm
Standard range
Order code: 95-3221
MPN: 301101

Despatched within 2 working days - 1 in stock
1+ £159.84
Price per unit Ex VAT
Clamp
Carver 301313 T321-600 Standard-Duty Long Reach Rack Clamp 60cm
Carver 301313 T321-600 Standard-Duty Long Reach Rack Clamp 60cm
Extended range
Order code: 95-3222
MPN: 301313

Available to back orderPlease contact us for lead time
1+ £187.43
Price per unit Ex VAT
Clamp

Trustpilot