Carver 301037 T285-450 Medium-Duty Long Reach Rack Clamp 45cm

MPN
301037
Brand
Carver
Order Code
95-3216
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

Medium/long reach jaws.

Capacity: 450mm (18in).
Reach: 200mm (8in).
Overall Length: 655mm (25.3/4in).
Clamping Force: 9,000N.
Weight 8.5kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot