T285-225 Medium-Duty Long Reach Rack Clamp 22.5cm

Carver Brand: Carver

These clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

Medium/long reach jaws.

Capacity: 225mm (9in).
Reach: 200mm (8in).
Overall Length: 420mm (16.1/2in).
Clamping Force: 9,000N.
Weight 7.1kg.

Description Image Product Buy Pricing (Ex VAT) Type
Carver 301035 T285-225 Medium-Duty Long Reach Rack Clamp 22.5cm
Carver 301035 T285-225 Medium-Duty Long Reach Rack Clamp 22.5cm
Standard range
Order code: 95-3215
MPN: 301035

Despatched within 4 working days - 5 in stock
1+ £300.00
Price per unit Ex VAT
Clamp
Carver 301037 T285-450 Medium-Duty Long Reach Rack Clamp 45cm
Carver 301037 T285-450 Medium-Duty Long Reach Rack Clamp 45cm
Standard range
Order code: 95-3216
MPN: 301037

Despatched within 4 working days - 4 in stock
1+ £350.00
Price per unit Ex VAT
Clamp


Trustpilot