Carver 301005 T186-300 Standard-Duty Rack Clamp 30cm

MPN
301005
Brand
Carver
Order Code
95-3211
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Carver Standard-Duty Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T186-300 Standard-Duty Rack Clamp has the following specifications:

Capacity: 300mm (12in).
Reach: 60mm (2.3/8in).
Overall Length: 395mm (15.1/2in).
Clamping Force: 11,300N.
Weight: 1.8kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot