T186-150 Standard-Duty Rack Clamp 15cm

Carver Brand: Carver

The Carver Standard-Duty Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T186-150 Standard-Duty Rack Clamp has the following specifications:

Capacity: 150mm (6in).
Reach: 60mm (2.3/8in).
Overall Length: 245mm (9.3/4in).
Clamping Force: 11,300N.
Weight: 1.4kg.

Description Image Product Buy Pricing (Ex VAT) Type
Carver 301003 T186-150 Standard-Duty Rack Clamp 15cm
Carver 301003 T186-150 Standard-Duty Rack Clamp 15cm
Standard range
Order code: 95-3210
MPN: 301003

Despatched within 2 working days - 5 in stock
1+ £105.23
Price per unit Ex VAT
Clamp
Carver 301005 T186-300 Standard-Duty Rack Clamp 30cm
Carver 301005 T186-300 Standard-Duty Rack Clamp 30cm
Standard range
Order code: 95-3211
MPN: 301005

Despatched within 2 working days - 5 in stock
1+ £122.17
Price per unit Ex VAT
Clamp
Carver 301009 T186-500 Standard-Duty Rack Clamp 50cm
Carver 301009 T186-500 Standard-Duty Rack Clamp 50cm
Standard range
Order code: 95-3212
MPN: 301009

Despatched within 4 working days - 15 in stock
1+ £139.89
Price per unit Ex VAT
Clamp

Trustpilot