Camtec ESB303 Switch-on Current Limiter for Capacitive LED Loads

MPN
ESB 303
Brand
Camtec
EAN-13
4064161026992
Order Code
08-7295
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Camtec's ESB 303 is a soft starter and current limiter designed to reduce inrush current. It features a compact design suitable for protecting electrical systems in industrial applications. This device ensures smooth equipment start-up and prolongs the lifespan of electrical components.
Type Inrush current limiter
Depth 62mm
Dim (W x H x D) 97.8 x 110 x 62 mm
Height 110mm
Weight 300g
Width 97.8mm

Reviews

Be the first to submit a review

Trustpilot