Campingaz® 202975 TH 2000PZ Handy Auto Blowlamp with Gas

MPN
202975
Brand
Campingaz
EAN-13
3138520619239
Order Code
95-3179
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Campingaz Handy auto blowlamp has a highly ergonomic, shock-resistant polypropylene handle for comfortable use. With Piezo automatic ignition, it is extremely easy to light. The brass burner produces a flame which allows fine adjustment via a nozzle. It can be operated off either the Campingaz® CG1750 or CG3500 valve cartridges.

Specification:

Max. Gas Consumption: 175g/h.
Flame Temperature: 1,750°C
Runtime: 1h with CG1750
Weight: 227g


Type Blowlamp

Reviews

Be the first to submit a review

Trustpilot