CamdenBoss CIME/E/BE3500 PCB Holder 35x107mm Expandable Main Unit

CamdenBoss CIME/E/BE3500 PCB Holder 35x107mm Expandable Main Unit

MPN
CIME/E/BE3500
Brand
CamdenBoss
EAN-13
4016138947908
Order Code
11-5590
Country of Origin
United Kingdom

Discontinued


Camdenboss manufactures the CIME/E/BE3500 PCB holder main unit, featuring an expandable size of 35 mm by 107 mm. This unit is designed for securely holding and equipping printed circuit boards. It is typically used in electronic assembly and prototyping applications.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB Holder
Dim (L x W) 35 mm x 107 mm
Length 35mm
Width 107mm

Trustpilot