CamdenBoss Camblock Plus 5.08mm Female Terminal Blocks Screwless Pluggable

CamdenBoss Brand: CamdenBoss

A range of 5.08mm pitch pluggable screwless terminal blocks designed for use on PCBs.

These female plug connectors are ideal for use in any installation and provide a versatile wire to board connection method.

  • Available in a choice of ways
  • Rating 20A 450V
  • Screwless connectivity
  • Solid block
Order codePart numberPolesLength (mm)
20-3090CSTBP9208/2210.8
20-3089CSTBP9208/3315.8
20-3672CSTBP9208/4420.9
20-3671CSTBP9208/5526.0
20-3670CSTBP9208/6631.1
20-3669CSTBP9208/7736.2
20-3668CSTBP9208/8841.2
20-3667CSTBP9208/9946.3
20-3675CSTBP9208/101051.4
20-3674CSTBP9208/111156.5
20-3673CSTBP9208/121261.6

Rating (UL)10A 300V
Rating (IEC)20A 450V
Insulation resistance500MΩ @ 500V DC
Withstand voltage2000V AC
Contact resistance20mΩ max.
ContactNickel plated bronze
SpringStainless steel
Cable size0.08 to 2.08mm² (28 to 14AWG)
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Length Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CSTBP9208/2 5.08mm Screwless Pluggable Terminal Block Female 2p
Camblock Plus CSTBP9208/2 5.08mm Screwless Pluggable Terminal Block Female 2p
Standard range
Order code: 20-3090
MPN: CSTBP9208/2

Order in multiples of 100


Despatched within 5 working days - 899 in stock
100+ £1.79
Price per unit Ex VAT
2 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/4 5.08mm Screwless Pluggable Terminal Block Female 4p
Camblock Plus CSTBP9208/4 5.08mm Screwless Pluggable Terminal Block Female 4p
Extended range
Order code: 20-3672
MPN: CSTBP9208/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.80
Price per unit Ex VAT
4 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/5 5.08mm Screwless Pluggable Terminal Block Female 5p
Camblock Plus CSTBP9208/5 5.08mm Screwless Pluggable Terminal Block Female 5p
Standard range
Order code: 20-3671
MPN: CSTBP9208/5

Order in multiples of 500


Despatched within 5 working days - 345 in stock
500+ £2.20
Price per unit Ex VAT
5 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/6 5.08mm Screwless Pluggable Terminal Block Female 6p
Camblock Plus CSTBP9208/6 5.08mm Screwless Pluggable Terminal Block Female 6p
Extended range
Order code: 20-3670
MPN: CSTBP9208/6

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.65
Price per unit Ex VAT
6 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/7 5.08mm Screwless Pluggable Terminal Block Female 7p
Camblock Plus CSTBP9208/7 5.08mm Screwless Pluggable Terminal Block Female 7p
Extended range
Order code: 20-3669
MPN: CSTBP9208/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £2.67
Price per unit Ex VAT
7 36.2mm Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/8 5.08mm Screwless Pluggable Terminal Block Female 8p
Camblock Plus CSTBP9208/8 5.08mm Screwless Pluggable Terminal Block Female 8p
Standard range
Order code: 20-3668
MPN: CSTBP9208/8

Order in multiples of 500


Despatched within 5 working days - 5 in stock
500+ £3.51
Price per unit Ex VAT
8 41..2mm Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/9 5.08mm Screwless Pluggable Terminal Block Female 9p
Camblock Plus CSTBP9208/9 5.08mm Screwless Pluggable Terminal Block Female 9p
Extended range
Order code: 20-3667
MPN: CSTBP9208/9

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £3.58
Price per unit Ex VAT
9 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/10 5.08mm Screwless Pluggable Terminal Block Female 10p
Camblock Plus CSTBP9208/10 5.08mm Screwless Pluggable Terminal Block Female 10p
Extended range
Order code: 20-3675
MPN: CSTBP9208/10

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.25
Price per unit Ex VAT
10 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/11 5.08mm Screwless Pluggable Terminal Block Female 11p
Camblock Plus CSTBP9208/11 5.08mm Screwless Pluggable Terminal Block Female 11p
Extended range
Order code: 20-3674
MPN: CSTBP9208/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £4.18
Price per unit Ex VAT
11 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208
Camblock Plus CSTBP9208/12 5.08mm Screwless Pluggable Terminal Block Female 12p
Camblock Plus CSTBP9208/12 5.08mm Screwless Pluggable Terminal Block Female 12p
Standard range
Order code: 20-3673
MPN: CSTBP9208/12

Order in multiples of 250


Despatched within 5 working days - 99 in stock
250+ £5.31
Price per unit Ex VAT
12 Plug, horizontal mount 5.08mm 1 20A Green N/A N/A Pluggable Screwless Straight/ Horizontal CSTBP9208

Trustpilot