Camblock Plus CSTBP9208/4 5.08mm Screwless Pluggable Terminal Block Female 4p

MPN
CSTBP9208/4
Brand
CamdenBoss
Order Code
20-3672
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1000+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 4-pole 5.08mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 20.9mm
  • Rating 20A 450V
  • Screwless connectivity
  • Solid block

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 20A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Pluggable
Mounting Type Screwless
Orientation Straight/ Horizontal
Series CSTBP9208

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot