Camblock Plus CSTBP9208/3 5.08mm Screwless Pluggable Terminal Block Female 3p

MPN
CSTBP9208/3
Brand
CamdenBoss
Order Code
20-3089
Country of Origin
China

No longer stocked


A 3-pole 5.08mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 15.8mm
  • Rating 20A 450V
  • Screwless connectivity
  • Solid block

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal block
Pitch 5.08mm
Current Rating 20A
Colour Green
Mounting Type Pluggable
Series CSTBP9208
Wire Termination Screwless

Trustpilot