Camblock Plus CSTBP9208/5 5.08mm Screwless Pluggable Terminal Block Female 5p

MPN
CSTBP9208/5
Brand
CamdenBoss
Order Code
20-3671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
500+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 345 in stock

A 5-pole 5.08mm pitch pluggable screwless terminal block designed for use on PCBs.

This female plug connector is ideal for use in any installation and provides a versatile wire to board connection method.


  • Length 26mm
  • Rating 20A 450V
  • Screwless connectivity
  • Solid block

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 20A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Pluggable
Mounting Type Screwless
Orientation Straight/ Horizontal
Series CSTBP9208

Reviews

Be the first to submit a review

Trustpilot