Camblock Plus CTBP6550/9 10mm Low Profile 90 Degree Rising Clamp T/Block 9p

MPN
CTBP6550/9
Brand
CamdenBoss
Order Code
20-3372
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
500+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 9-pole low profile 10mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length 85mm
  • 90° Mounting
  • Rating 16A 300V
  • Double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 10mm
No. of Ways 9
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 - 16 AWGmm²
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot