CamdenBoss Camblock Plus 10mm Low Profile Terminal Blocks 90 Deg Rising Clamp

CamdenBoss Brand: CamdenBoss

A range of low profile 10mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • 90° Mounting
  • Rating 16A 300V
  • Double interlocking modules
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3379CTBP6550/2215
20-3378CTBP6550/3325
20-3377CTBP6550/4435
20-3376CTBP6550/5545
20-3375CTBP6550/6655
20-3374CTBP6550/7765
20-3373CTBP6550/8875
20-3372CTBP6550/9985
20-3382CTBP6550/101095
20-3381CTBP6550/1111105
20-3380CTBP6550/1212115

Rating (UL)16A 300V
Withstand voltage1600V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM2.5 Zinc plated steel
Cable size0.33 to 1.3mm² (22 to 16AWG)
PCB Hole size 1.3mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBP6550/2 10mm Low Profile 90 Degree Rising Clamp T/Block 2p
Camblock Plus CTBP6550/2 10mm Low Profile 90 Degree Rising Clamp T/Block 2p
Extended range
Order code: 20-3379
MPN: CTBP6550/2

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.329
Price per unit Ex VAT
2 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/3 10mm Low Profile 90 Degree Rising Clamp T/Block 3p
Camblock Plus CTBP6550/3 10mm Low Profile 90 Degree Rising Clamp T/Block 3p
Extended range
Order code: 20-3378
MPN: CTBP6550/3

Order in multiples of 1500


Available to back orderPlease contact us for lead time
1500+ £0.471
Price per unit Ex VAT
3 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/4 10mm Low Profile 90 Degree Rising Clamp T/Block 4p
Camblock Plus CTBP6550/4 10mm Low Profile 90 Degree Rising Clamp T/Block 4p
Extended range
Order code: 20-3377
MPN: CTBP6550/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.650
Price per unit Ex VAT
4 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/5 10mm Low Profile 90 Degree Rising Clamp T/Block 5p
Camblock Plus CTBP6550/5 10mm Low Profile 90 Degree Rising Clamp T/Block 5p
Extended range
Order code: 20-3376
MPN: CTBP6550/5

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.789
Price per unit Ex VAT
5 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/6 10mm Low Profile 90 Degree Rising Clamp T/Block 6p
Camblock Plus CTBP6550/6 10mm Low Profile 90 Degree Rising Clamp T/Block 6p
Extended range
Order code: 20-3375
MPN: CTBP6550/6

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.944
Price per unit Ex VAT
6 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/7 10mm Low Profile 90 Degree Rising Clamp T/Block 7p
Camblock Plus CTBP6550/7 10mm Low Profile 90 Degree Rising Clamp T/Block 7p
Extended range
Order code: 20-3374
MPN: CTBP6550/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.10
Price per unit Ex VAT
7 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/8 10mm Low Profile 90 Degree Rising Clamp T/Block 8p
Camblock Plus CTBP6550/8 10mm Low Profile 90 Degree Rising Clamp T/Block 8p
Extended range
Order code: 20-3373
MPN: CTBP6550/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.27
Price per unit Ex VAT
8 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/9 10mm Low Profile 90 Degree Rising Clamp T/Block 9p
Camblock Plus CTBP6550/9 10mm Low Profile 90 Degree Rising Clamp T/Block 9p
Extended range
Order code: 20-3372
MPN: CTBP6550/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.44
Price per unit Ex VAT
9 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/10 10mm Low Profile 90 Degree Rising Clamp T/Block 10p
Camblock Plus CTBP6550/10 10mm Low Profile 90 Degree Rising Clamp T/Block 10p
Extended range
Order code: 20-3382
MPN: CTBP6550/10

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.60
Price per unit Ex VAT
10 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/11 10mm Low Profile 90 Degree Rising Clamp T/Block 11p
Camblock Plus CTBP6550/11 10mm Low Profile 90 Degree Rising Clamp T/Block 11p
Extended range
Order code: 20-3381
MPN: CTBP6550/11

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.74
Price per unit Ex VAT
11 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V
Camblock Plus CTBP6550/12 10mm Low Profile 90 Degree Rising Clamp T/Block 12p
Camblock Plus CTBP6550/12 10mm Low Profile 90 Degree Rising Clamp T/Block 12p
Extended range
Order code: 20-3380
MPN: CTBP6550/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £1.89
Price per unit Ex VAT
12 10mm Through Hole Horizontal 22 - 16 AWGmm² Rising Clamp Green 16A 1 300V

Trustpilot