Calima 46061 Suction cup hook 160 x 80 x 118 mm for car service equipment

MPN
46061
Brand
Calima
EAN-13
4049145460610
Order Code
16-0131
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.02 £7.15
10+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Calima 46061, 2527208, is a suction cup hook designed for precision and reliability in car service equipment. This product features dimensions of 160 x 80 x 118 mm, offering robust functionality for secure attachment and manipulation within automotive maintenance and repair settings. Manufactured with engineered materials for durability and performance, the suction cup hook provides a versatile solution for tasks requiring stable load management and handling in the automotive sector, such as windshield installation or body panel alignment. Its well-engineered design ensures ease of use and efficiency, serving as a reliable tool for professionals in the automotive repair and service industry.
Type Suction cup hook
Content 1
Dimensions (L x W x H) 160 x 80 x 118 mm
Height 118mm
Length 160mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot