Calima 46014 Mini Spirit Level with Drilling Template, 2 Bubble Levels

MPN
46014
Brand
Calima
EAN-13
4049145460146
Order Code
08-7254
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Calima 46014 Mini spirit level is a compact and precise tool, ideal for ensuring level installations. It includes a 60 mm drilling template for convenience and accuracy. This product is perfect for small-scale projects requiring precise alignment.
Type Mini spirit level
Length 60mm
Dimensions (L x W x H) 60 x 45 x 13 mm
Height 13mm
Material Plastic
Weight 19g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot