Cable, Wire & Cable Assemblies-Cable Assemblies-USB Cable Assemblies 660998

Brand: club3D
club3D produces a diverse range of user-friendly USB cables that vary in length and connector types, available in vibrant colours for versatile connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 2 Colour Cable Diameter Cable Type Certification Connections Connector 1 dimensions (WxDxH) Connector 2 dimensions (WxDxH) Connector 2 gender Fast charging Maximum data transfer rate Output current (max) Output Voltage Package depth Package height Paper/cardboard packaging weight Package Type Plastic packaging weight Package weight
Club3D CAC-1511 USB-C cable USB 2.0 USB-C plug 1m Orange
Club3D CAC-1511 USB-C cable USB 2.0 USB-C plug 1m Orange
Standard range
Order code: 18-7614
MPN: CAC-1511

Despatched within 4 working days - 14 in stock
1+ £8.94
Price per unit Ex VAT
1.00m USB-C Orange 5mm USB 2.0 Meets ROHS, FCC, and CE EMI requirements USB-C® plug Male Yes 0.48 Gbit/s 5 A 48 V 22g 0g
Club3D CAC-1515 USB-C cable USB 2.0 plug 4m Orange
Club3D CAC-1515 USB-C cable USB 2.0 plug 4m Orange
Standard range
Order code: 18-7616
MPN: CAC-1515

Despatched within 4 working days - 13 in stock
1+ £16.54
10+ £15.99
100+ £15.83
Price per unit Ex VAT
4.00m USB C Orange 5mm USB 2.0 USB-C® plug Male Yes 5 A 48 V 45g 0g
Club3D CAC-1529 USB Cable USB-C to A M/M 5Gbps Black 1m
Club3D CAC-1529 USB Cable USB-C to A M/M 5Gbps Black 1m
Standard range
Order code: 18-7621
MPN: CAC-1529

Despatched within 4 working days - 32 in stock
1+ £14.58
Price per unit Ex VAT
2.00m USB C Black USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) ROHS, FCC, CE EMI 12 x 36.2 x 6.3 mm 12 x 37.7 x 8 mm Female 5 Gbit/s 3 A 20 V 45mm 140mm 45g Box 5g 132g
Club3D CAC-1535 cable USB-C plug 5m Black USB Cable Assemblies
Club3D CAC-1535 cable USB-C plug 5m Black USB Cable Assemblies
Standard range
Order code: 18-7622
MPN: CAC-1535

Despatched within 4 working days - 7 in stock
1+ £56.76
Price per unit Ex VAT
5.00m USB C Black ROHS, FCC, CE EMI USB-C® plug 12.5 x 28 x 8 mm 12.5 x 28 x 8 mm Male 10 Gbit/s 3 A 20 V 35mm 210mm 70g Box 9g 362g

Trustpilot