Club3D CAC-1511 USB-C cable USB 2.0 USB-C plug 1m Orange

MPN
CAC-1511
Brand
club3D
EAN-13
8719214472627
Order Code
18-7614
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Club3D CAC-1511 is a robust USB cable assembly, specifically designed with a USB 2.0 USB-C plug, measuring 1 metre in length, and finished in a distinctive orange colour, which effortlessly combines functionality with visibility. This high-efficiency USB-C cable supports a power delivery of up to 240W, making it suitable for a variety of demanding charging and data transmission applications. It is engineered to meet the universal serial bus standards, facilitating reliable connections for various USB host and peripheral devices, making it ideal for applications involving laptops, smartphones, tablets, and other compatible devices requiring USB connectivity. This cable serves as an excellent choice for engineers needing reliable connectivity solutions in both professional and personal environments, where consistent power delivery and data transfer are critical.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour Orange
Type USB-C cable
Cable Design Round
Cable Diameter 5mm
Cable Type USB 2.0
Certification Meets ROHS, FCC, and CE EMI requirements
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Fast charging Yes
Harmonized System (HS) code 8544 4290
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 5 A
Output Voltage 48 V
Paper/cardboard packaging weight 22g
Plastic packaging weight 0g
Plug and Play Yes
Product colour Orange
Product Type USB-C cable
Quantity per pack 1 pc(s)
Signal flow Bidirectional (A↔B)
Total paper/cardboard packaging weight 110g
Total plastic packaging weight 0g
Transfer Rate (max.) 480 MBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 240 W
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot