Club3D CAC-1529 USB Cable USB-C to A M/M 5Gbps Black 1m

MPN
CAC-1529
Brand
club3D
EAN-13
8719214472153
Order Code
18-7621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Club3D CAC-1529 is a USB Cable Assembly designed to connect devices with a USB-C interface to those with a USB-A port, delivering data transfer speeds of up to 5Gbps. This 1-metre black cable is compliant with USB 3.2 standards and provides reliable connectivity for a variety of applications, such as linking peripheral devices like hard drives, printers, and smartphones to computers or charging hubs. The robust construction ensures durability, making it suitable for both professional and personal usage where dependable data transfer and power delivery are essential. This cable is particularly advantageous for engineers seeking to maintain stable communications between legacy systems and newer USB-C-equipped devices.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification ROHS, FCC, CE EMI
Connector 1 dimensions (WxDxH) 12 x 36.2 x 6.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12 x 37.7 x 8 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Harmonized System (HS) code 8544 4290
Maximum data transfer rate 5 Gbit/s
Output current (max) 3 A
Output Voltage 20 V
Package depth 45mm
Package height 140mm
Package Type Box
Package weight 132g
Package width 145mm
Paper/cardboard packaging weight 45g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Signal flow Bidirectional (A↔B)
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Transfer Rate (max.) 5 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 60 W
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 87g

Reviews

Be the first to submit a review

Trustpilot