Club3D CAC-1535 cable USB-C plug 5m Black USB Cable Assemblies

MPN
CAC-1535
Brand
club3D
EAN-13
8719214471699
Order Code
18-7622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Club3D CAC-1535 is a high-performance USB Cable Assembly designed for robust data transfer and power delivery. This 5-metre USB 3.2 Type-C cable features an active architecture, ensuring stable signal integrity over extended lengths, making it conducive for connecting USB-C compatible devices to a host computer or charging source. With its durable construction and black finish, the cable optimally supports data transfer speeds up to 10 Gbps and delivers power efficiently, suitable for use in PC systems, peripheral interconnects, and high-speed charging applications in industrial, commercial, and residential settings. The cable’s compatibility across a wide range of USB-C devices exemplifies its versatility in universal serial bus applications.
Cable Length 5.00m
Connector 1 USB-C
Connector 2 USB C
Colour Black
Type USB-C cable
Cable Design Round
Certification ROHS, FCC, CE EMI
Connections USB-C® plug
Connector 1 dimensions (WxDxH) 12.5 x 28 x 8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12.5 x 28 x 8 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 8544 4290
Maximum data transfer rate 10 Gbit/s
Output current (max) 3 A
Output Voltage 20 V
Package depth 35mm
Package height 210mm
Package Type Box
Package weight 362g
Package width 210mm
Paper/cardboard packaging weight 70g
Plastic packaging weight 9g
Plug and Play Yes
Product colour Black
Product Type USB-C cable
Quantity per pack 1 pc(s)
Signal flow Bidirectional (A↔B)
Total paper/cardboard packaging weight 350g
Total plastic packaging weight 45g
Transfer Rate (max.) 10 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 60 W
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 282g

Reviews

Be the first to submit a review

Trustpilot