Club3D CAC-1515 USB-C cable USB 2.0 plug 4m Orange

MPN
CAC-1515
Brand
club3D
EAN-13
8719214472641
Order Code
18-7616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.54
10+ £15.99
100+ £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Club3D CAC-1515 is a USB-C cable designed to meet the needs of USB 2.0 data transfer and power delivery applications, boasting a maximum power capacity of 240W. The cable measures 4 metres in length and is finished in a distinctive orange colour, providing sufficient reach for connecting peripheral devices. It features USB-C plugs on both ends, ensuring compatibility with a wide range of contemporary electronics, including laptops, smartphones, and tablets. Typically utilised for charging and data synchronisation, this cable is suitable for engineering tasks that require reliable power delivery and connectivity over extended distances. The durable construction makes it particularly useful in environments where frequent movement or flexibility of cable routing is required.
Cable Length 4.00m
Connector 1 USB-C
Connector 2 USB C
Colour Orange
Type USB-C cable
Cable Design Round
Cable Diameter 5mm
Cable Type USB 2.0
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Fast charging Yes
Harmonized System (HS) code 8544 4290
Output current (max) 5 A
Output Voltage 48 V
Paper/cardboard packaging weight 45g
Plastic packaging weight 0g
Plug and Play Yes
Product colour Orange
Product Type USB-C cable
Quantity per pack 1 pc(s)
Signal flow Bidirectional (A↔B)
Total paper/cardboard packaging weight 225g
Total plastic packaging weight 0g
Transfer Rate (max.) 480 MBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 240 W
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot