C.K T4722ESD13 Phillips Screwdriver PH1 300mm ESD Conductive Handle

Image Representative of Range

C.K T4722ESD13 Phillips Screwdriver PH1 300mm ESD Conductive Handle

MPN
T4722ESD 13
Brand
CK Tools
EAN-13
2050000313349
Order Code
11-5585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.64 £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The C.K T4722ESD 13 is a Phillips screwdriver designed for precision and reliability, featuring a PH 1 head and a long 300 mm blade. Its ESD-safe properties make it ideal for electronic applications where static discharge is a concern. Crafted by C.K, this screwdriver is suitable for delicate and precise work in fields like electronics and engineering.
Length 390mm
ESD Safe Yes
Tip Type Round
Tip Size PH1
VDE/1000V Approved No
Blade Diameter 5mm
Downforce Phillips
Handle Length 90mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material (details) chrome-vanadium
Material properties burnished
Product Type Screwdriver
Range of use ESD
Size PH 1

Reviews

Be the first to submit a review

Trustpilot