C.K T4718ESD Star Screwdriver T15 300mm ESD Grip for Electronics

Image Representative of Range

C.K T4718ESD Star Screwdriver T15 300mm ESD Grip for Electronics

MPN
T4718ESD 1530
Brand
CK Tools
EAN-13
2050000313400
Order Code
11-5584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by C.K, this ESD Star screwdriver features a T15 size with a 300 mm blade length. It is designed for precision work in electronics to prevent electrostatic discharge damage. Ideal for professionals handling sensitive electronic components.
Length 390mm
ESD Safe Yes
Tip Type Round
Tip Size T15
VDE/1000V Approved No
Blade Diameter 3.5mm
Downforce Star
Handle Length 90mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material properties burnished
Product Type Screwdriver
Range of use ESD
Size T 15

Reviews

Be the first to submit a review

Trustpilot