C.K T4365 Shifter Spanner 35mm Sure-drive Jaws Soft Grip Handle

Image Representative of Range

C.K T4365 Shifter Spanner 35mm Sure-drive Jaws Soft Grip Handle

MPN
T4365 250
Brand
CK Tools
EAN-13
5013969979886
Order Code
11-5580
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The C.K. T4365 250 is an adjustable wrench with a spanner size of 35 mm. Manufactured by C.K., it is ideal for use in various mechanical and automotive applications. Its adjustable design makes it versatile for different fastening tasks.
Type Shifter
Imperial or Metric Metric
Size 35mm
Length 250mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium

Reviews

Be the first to submit a review

Trustpilot