C.K T4343M07H Crowfoot Wrench 7mm Drop Forged Chrome Vanadium Steel

Image Representative of Range

C.K T4343M07H Crowfoot Wrench 7mm Drop Forged Chrome Vanadium Steel

MPN
T4343M 07H
Brand
CK Tools
EAN-13
5013969434378
Order Code
11-5565
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The C.K crowfoot wrench T4343M 07H is a handheld tool with a spanner size of 7 mm. Ideal for accessing tight spaces, it features a design that allows it to work where traditional wrenches cannot fit. Commonly used in automotive and plumbing applications, it excels in situations requiring a shifter or box wrench.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 110mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot