C.K T4343M 24H Crowfoot Wrench 24mm Forged Steel Corrosion Resistant

Image Representative of Range

C.K T4343M 24H Crowfoot Wrench 24mm Forged Steel Corrosion Resistant

MPN
T4343M 24H
Brand
CK Tools
EAN-13
5013969434248
Order Code
11-5576
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

The C.K T4343M 24H is a crowfoot wrench with a spanner size of 24 mm. This handheld tool, useful in tight spaces, is ideal for reaching fasteners in difficult-to-access areas where a traditional wrench cannot fit. Manufactured by C.K, it is commonly used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 280mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot