C.K T4343M 22H Crowfoot Wrench 22mm Forged Steel Corrosion Resistant

Image Representative of Range

C.K T4343M 22H Crowfoot Wrench 22mm Forged Steel Corrosion Resistant

MPN
T4343M 22H
Brand
CK Tools
EAN-13
5013969434224
Order Code
11-5575
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/11/2026

The C.K crowfoot wrench, model T4343M 22H, features a spanner size of 22 mm, making it ideal for tight and hard-to-reach spaces. This handheld tool is manufactured by C.K and is perfect for applications where conventional box wrenches might not fit. Its design is especially useful for automotive or plumbing tasks requiring precision and flexibility.
Type Crowfoot wrench
Imperial or Metric Metric
Size 22mm
Length 260mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot