C.K T4343M 21H Crowfoot Wrench 21mm Drop-Forged Chrome Vanadium Steel

Image Representative of Range

C.K T4343M 21H Crowfoot Wrench 21mm Drop-Forged Chrome Vanadium Steel

MPN
T4343M 21H
Brand
CK Tools
EAN-13
5013969434217
Order Code
11-5574
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 25/10/2026

The C.K T4343M 21H is a crowfoot wrench with a spanner size of 21 mm. This handheld tool is ideal for reaching fasteners in tight or recessed areas where traditional wrenches or spanners cannot fit. Manufactured by C.K, it is part of a range of reliable hand tools suitable for precise mechanical tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 21mm
Length 250mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot