C.K T4343M 19H Crowfoot Wrench 19mm Chrome Plated Drop Forged Steel

Image Representative of Range

C.K T4343M 19H Crowfoot Wrench 19mm Chrome Plated Drop Forged Steel

MPN
T4343M 19H
Brand
CK Tools
EAN-13
5013969434194
Order Code
11-5573
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The C.K T4343M 19H is a crowfoot wrench with a spanner size of 19 mm. Manufactured by C.K, this handheld tool is ideal for accessing tight spaces where traditional wrenches can't reach. Primarily used in automotive and plumbing applications, it is renowned for its versatility and precision.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 230mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot