C.K T4343M 12H Crowfoot Wrench 12mm Chrome Vanadium Corrosion Resistant

Image Representative of Range

C.K T4343M 12H Crowfoot Wrench 12mm Chrome Vanadium Corrosion Resistant

MPN
T4343M 12H
Brand
CK Tools
EAN-13
5013969434125
Order Code
11-5569
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The C.K T4343M 12H is a crowfoot wrench with a spanner size of 12 mm. This handheld tool is ideal for accessing hard-to-reach nuts and bolts where a typical box wrench cannot be used. Manufactured by C.K, the wrench is designed for precision work in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 160mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot