C.K T4343M 11H Crowfoot Wrench 11mm Drop Forged Chrome-Plated Corrosion-Res

Image Representative of Range

C.K T4343M 11H Crowfoot Wrench 11mm Drop Forged Chrome-Plated Corrosion-Res

MPN
T4343M 11H
Brand
CK Tools
EAN-13
5013969434118
Order Code
11-5568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The C.K T4343M 11H is an 11 mm metric crowfoot wrench. Manufactured by C.K, this handheld tool is ideal for accessing hard-to-reach fasteners. It is commonly used in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 150mm
DIN Standard DIN 3113
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, hardened
Material properties tempered

Reviews

Be the first to submit a review

Trustpilot